
CL05C150JB51PNC | |
|---|---|
DigiKey Part Number | 1276-6611-2-ND - Tape & Reel (TR) 1276-6611-1-ND - Cut Tape (CT) 1276-6611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C150JB51PNC |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C150JB51PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,01980 € | 0,99 € |
| 100 | 0,01700 € | 1,70 € |
| 500 | 0,01214 € | 6,07 € |
| 1.000 | 0,01065 € | 10,65 € |
| 2.500 | 0,00908 € | 22,70 € |
| 5.000 | 0,00814 € | 40,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00736 € | 73,60 € |
| 20.000 | 0,00673 € | 134,60 € |
| 30.000 | 0,00641 € | 192,30 € |
| 50.000 | 0,00606 € | 303,00 € |
| 70.000 | 0,00585 € | 409,50 € |
| 100.000 | 0,00566 € | 566,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

