
CL05C090DB5NNNC | |
|---|---|
DigiKey Part Number | 1276-1617-2-ND - Tape & Reel (TR) 1276-1617-1-ND - Cut Tape (CT) 1276-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05C090DB5NNNC |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C090DB5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01490 € | 1,49 € |
| 500 | 0,01054 € | 5,27 € |
| 1.000 | 0,00921 € | 9,21 € |
| 2.500 | 0,00782 € | 19,55 € |
| 5.000 | 0,00698 € | 34,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00629 € | 62,90 € |
| 20.000 | 0,00573 € | 114,60 € |
| 30.000 | 0,00545 € | 163,50 € |
| 50.000 | 0,00514 € | 257,00 € |
| 70.000 | 0,00495 € | 346,50 € |
| 100.000 | 0,00478 € | 478,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

