CL05C060CB5NNNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Murata Electronics
In Stock: 46.823
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,01098 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,04610 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 23.825
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9.893
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 8.527
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01952 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 96.535
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 56.008
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9.298
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 46.880
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02864 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 29.985
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 10.000
Unit Price: 0,09000 €
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C060CB5NNNC

DigiKey Part Number
1276-1607-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C060CB5NNNC
Description
CAP CER 6PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C060CB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable