
CL05B682KB5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05B682KB5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B682KB5VPNCCT-ND - Cut Tape (CT) 1276-CL05B682KB5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B682KB5VPNC |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B682KB5VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01700 € | 1,70 € |
| 500 | 0,01210 € | 6,05 € |
| 1.000 | 0,01061 € | 10,61 € |
| 2.500 | 0,00905 € | 22,63 € |
| 5.000 | 0,00811 € | 40,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00733 € | 73,30 € |
| 20.000 | 0,00670 € | 134,00 € |
| 30.000 | 0,00638 € | 191,40 € |
| 50.000 | 0,00603 € | 301,50 € |
| 70.000 | 0,00582 € | 407,40 € |
| 100.000 | 0,00563 € | 563,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

