
CL05B474KQ5NNNC | |
|---|---|
DigiKey Part Number | 1276-CL05B474KQ5NNNCTR-ND - Tape & Reel (TR) 1276-CL05B474KQ5NNNCCT-ND - Cut Tape (CT) 1276-CL05B474KQ5NNNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B474KQ5NNNC |
Description | CAP CER 0.47UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B474KQ5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09320 € | 4,66 € |
| 100 | 0,08200 € | 8,20 € |
| 500 | 0,06338 € | 31,69 € |
| 1.000 | 0,05763 € | 57,63 € |
| 2.500 | 0,05158 € | 128,95 € |
| 5.000 | 0,04793 € | 239,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04452 € | 445,20 € |
| 20.000 | 0,04207 € | 841,40 € |
| 30.000 | 0,04084 € | 1.225,20 € |
| 50.000 | 0,03948 € | 1.974,00 € |
| 70.000 | 0,03868 € | 2.707,60 € |
| 100.000 | 0,03792 € | 3.792,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

