
CL05B471KC5VPNC | |
|---|---|
DigiKey Part Number | 1276-CL05B471KC5VPNCTR-ND - Tape & Reel (TR) 1276-CL05B471KC5VPNCCT-ND - Cut Tape (CT) 1276-CL05B471KC5VPNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B471KC5VPNC |
Description | CAP CER 470PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B471KC5VPNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02040 € | 2,04 € |
| 500 | 0,01464 € | 7,32 € |
| 1.000 | 0,01289 € | 12,89 € |
| 2.500 | 0,01105 € | 27,63 € |
| 5.000 | 0,00995 € | 49,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00897 € | 89,70 € |
| 20.000 | 0,00823 € | 164,60 € |
| 30.000 | 0,00786 € | 235,80 € |
| 50.000 | 0,00745 € | 372,50 € |
| 70.000 | 0,00721 € | 504,70 € |
| 100.000 | 0,00698 € | 698,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

