
CL05B224KO5NNND | |
|---|---|
DigiKey Part Number | 1276-CL05B224KO5NNNDTR-ND - Tape & Reel (TR) 1276-CL05B224KO5NNNDCT-ND - Cut Tape (CT) 1276-CL05B224KO5NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B224KO5NNND |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B224KO5NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01430 € | 1,43 € |
| 500 | 0,01012 € | 5,06 € |
| 1.000 | 0,00883 € | 8,83 € |
| 2.500 | 0,00749 € | 18,73 € |
| 5.000 | 0,00668 € | 33,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00490 € | 245,00 € |
| 100.000 | 0,00456 € | 456,00 € |
| 150.000 | 0,00438 € | 657,00 € |
| 250.000 | 0,00419 € | 1.047,50 € |
| 350.000 | 0,00408 € | 1.428,00 € |
| 500.000 | 0,00397 € | 1.985,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

