CL05B103KO5VPNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 15
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 8.893
Unit Price: 0,22000 €
Datasheet
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B103KO5VPNC

DigiKey Part Number
1276-CL05B103KO5VPNCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B103KO5VPNC
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
EDA/CAD Models
CL05B103KO5VPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00504 €252,00 €
Unit Price without VAT:0,00504 €
Unit Price with VAT:0,00590 €