0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A474KO5NNNC

DigiKey Part Number
1276-CL05A474KO5NNNCTR-ND - Tape & Reel (TR)
1276-CL05A474KO5NNNCCT-ND - Cut Tape (CT)
1276-CL05A474KO5NNNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A474KO5NNNC
Description
CAP CER 0.47UF 16V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A474KO5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.817
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05620 €2,81 €
1000,04900 €4,90 €
5000,03684 €18,42 €
1.0000,03310 €33,10 €
2.5000,02917 €72,92 €
5.0000,02680 €134,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02486 €248,60 €
20.0000,02326 €465,20 €
30.0000,02245 €673,50 €
50.0000,02157 €1.078,50 €
70.0000,02105 €1.473,50 €
100.0000,02055 €2.055,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €