
CL05A226MQ5QUNC | |
|---|---|
DigiKey Part Number | 1276-6834-2-ND - Tape & Reel (TR) 1276-6834-1-ND - Cut Tape (CT) 1276-6834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A226MQ5QUNC |
Description | CAP CER 22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A226MQ5QUNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22880 € | 11,44 € |
| 100 | 0,20550 € | 20,55 € |
| 500 | 0,16648 € | 83,24 € |
| 1.000 | 0,15441 € | 154,41 € |
| 2.500 | 0,14168 € | 354,20 € |
| 5.000 | 0,13401 € | 670,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12769 € | 1.276,90 € |
| 20.000 | 0,12249 € | 2.449,80 € |
| 30.000 | 0,11989 € | 3.596,70 € |
| 50.000 | 0,11700 € | 5.850,00 € |
| 70.000 | 0,11531 € | 8.071,70 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

