
CL32E225KCJVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32E225KCJVPNETR-ND - Tape & Reel (TR) 1276-CL32E225KCJVPNECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL32E225KCJVPNE |
Description | CAP CER 2.2UF 100V 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74200 € | 7,42 € |
| 50 | 0,58460 € | 29,23 € |
| 100 | 0,53620 € | 53,62 € |
| 500 | 0,45426 € | 227,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42893 € | 428,93 € |
| 2.000 | 0,40808 € | 816,16 € |
| 3.000 | 0,39763 € | 1.192,89 € |
| 5.000 | 0,38605 € | 1.930,25 € |
| 7.000 | 0,37928 € | 2.654,96 € |
| 10.000 | 0,37277 € | 3.727,70 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

