
CL05A224KA5NNNC | |
|---|---|
DigiKey Part Number | 1276-1455-2-ND - Tape & Reel (TR) 1276-1455-1-ND - Cut Tape (CT) 1276-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A224KA5NNNC |
Description | CAP CER 0.22UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A224KA5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02902 € | 14,51 € |
| 1.000 | 0,02594 € | 25,94 € |
| 2.500 | 0,02270 € | 56,75 € |
| 5.000 | 0,02075 € | 103,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01914 € | 191,40 € |
| 20.000 | 0,01783 € | 356,60 € |
| 30.000 | 0,01717 € | 515,10 € |
| 50.000 | 0,01644 € | 822,00 € |
| 70.000 | 0,01601 € | 1.120,70 € |
| 100.000 | 0,01560 € | 1.560,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

