0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A224KA5NNNC

DigiKey Part Number
1276-1455-2-ND - Tape & Reel (TR)
1276-1455-1-ND - Cut Tape (CT)
1276-1455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A224KA5NNNC
Description
CAP CER 0.22UF 25V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A224KA5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06500 €0,65 €
500,04500 €2,25 €
1000,03910 €3,91 €
5000,02902 €14,51 €
1.0000,02594 €25,94 €
2.5000,02270 €56,75 €
5.0000,02075 €103,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01914 €191,40 €
20.0000,01783 €356,60 €
30.0000,01717 €515,10 €
50.0000,01644 €822,00 €
70.0000,01601 €1.120,70 €
100.0000,01560 €1.560,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €