
CL03B103KP3NNNC | |
|---|---|
DigiKey Part Number | 1276-1152-2-ND - Tape & Reel (TR) 1276-1152-1-ND - Cut Tape (CT) 1276-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03B103KP3NNNC |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03B103KP3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02990 € | 2,99 € |
| 500 | 0,02192 € | 10,96 € |
| 1.000 | 0,01947 € | 19,47 € |
| 2.500 | 0,01689 € | 42,22 € |
| 5.000 | 0,01534 € | 76,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01407 € | 140,70 € |
| 20.000 | 0,01303 € | 260,60 € |
| 30.000 | 0,01250 € | 375,00 € |
| 50.000 | 0,01192 € | 596,00 € |
| 70.000 | 0,01158 € | 810,60 € |
| 100.000 | 0,01126 € | 1.126,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

