
CL03A224KP3NNNC | |
|---|---|
DigiKey Part Number | 1276-1331-2-ND - Tape & Reel (TR) 1276-1331-1-ND - Cut Tape (CT) 1276-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A224KP3NNNC |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A224KP3NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03150 € | 3,15 € |
| 500 | 0,02318 € | 11,59 € |
| 1.000 | 0,02062 € | 20,62 € |
| 2.500 | 0,01792 € | 44,80 € |
| 5.000 | 0,01630 € | 81,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01497 € | 149,70 € |
| 20.000 | 0,01387 € | 277,40 € |
| 30.000 | 0,01332 € | 399,60 € |
| 50.000 | 0,01272 € | 636,00 € |
| 70.000 | 0,01236 € | 865,20 € |
| 100.000 | 0,01202 € | 1.202,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

