
CL03A104KQ3NNNH | |
|---|---|
DigiKey Part Number | 1276-6439-2-ND - Tape & Reel (TR) 1276-6439-1-ND - Cut Tape (CT) 1276-6439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A104KQ3NNNH |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A104KQ3NNNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00920 € | 0,46 € |
| 100 | 0,00780 € | 0,78 € |
| 500 | 0,00536 € | 2,68 € |
| 1.000 | 0,00461 € | 4,61 € |
| 2.500 | 0,00384 € | 9,60 € |
| 5.000 | 0,00338 € | 16,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00265 € | 39,75 € |
| 30.000 | 0,00238 € | 71,40 € |
| 45.000 | 0,00225 € | 101,25 € |
| 75.000 | 0,00210 € | 157,50 € |
| 105.000 | 0,00202 € | 212,10 € |
| 150.000 | 0,00193 € | 289,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

