CL03A103KP3NNNH is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 234.621
Unit Price: 0,15000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 188.153
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00374 €
Datasheet

Direct


Murata Electronics
In Stock: 89.267
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 38.644
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,09131 €
Datasheet

Upgrade


KEMET
In Stock: 239.160
Unit Price: 0,09000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 232.281
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 436.026
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 4.377.325
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 12.775
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,08442 €
Datasheet
10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A103KP3NNNH

DigiKey Part Number
CL03A103KP3NNNH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03A103KP3NNNH
Description
CAP CER 10000PF 10V X5R 0201
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A103KP3NNNH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.