
CL02B121KP2NNNC | |
|---|---|
DigiKey Part Number | 1276-1216-2-ND - Tape & Reel (TR) 1276-1216-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL02B121KP2NNNC |
Description | CAP CER 120PF 10V X7R 01005 |
Customer Reference | |
Detailed Description | 120 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL02B121KP2NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06600 € | 0,66 € |
| 50 | 0,04620 € | 2,31 € |
| 100 | 0,04000 € | 4,00 € |
| 500 | 0,02982 € | 14,91 € |
| 1.000 | 0,02666 € | 26,66 € |
| 2.500 | 0,02335 € | 58,38 € |
| 5.000 | 0,02135 € | 106,75 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

