CIB31P310NE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 8.447
Unit Price: 0,21000 €
Datasheet

Similar


Laird-Signal Integrity Products
In Stock: 75.860
Unit Price: 0,27000 €
Datasheet
31 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIB31P310NE

DigiKey Part Number
1276-6412-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIB31P310NE
Description
FERRITE BEAD 31 OHM 1206 1LN
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 2A 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
31 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
50mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable