


UJ20-C-H-G-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-SMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-SMT-TR |
Description | CONN RCPT USB 2.0 TYPE C PCB RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,96100 € | 9,61 € |
| 25 | 0,90120 € | 22,53 € |
| 50 | 0,85820 € | 42,91 € |
| 100 | 0,81720 € | 81,72 € |
| 250 | 0,76596 € | 191,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,71229 € | 498,60 € |
| 1.400 | 0,67828 € | 949,59 € |
| 2.100 | 0,65915 € | 1.384,21 € |
| 3.500 | 0,63583 € | 2.225,41 € |
| 4.900 | 0,62092 € | 3.042,51 € |
| 7.000 | 0,60551 € | 4.238,57 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |











