
PR21-12V-400-2C | |
|---|---|
DigiKey Part Number | 2223-PR21-12V-400-2C-ND |
Manufacturer | |
Manufacturer Product Number | PR21-12V-400-2C |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR21-12V-400-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC, 30VDC | |
Load - Max Switching | 3520VA, 960W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,98500 € | 19,85 € |
| 25 | 1,89640 € | 47,41 € |
| 50 | 1,83140 € | 91,57 € |
| 100 | 1,76860 € | 176,86 € |
| 250 | 1,68892 € | 422,23 € |
| 500 | 1,63094 € | 815,47 € |
| 1.000 | 1,57494 € | 1.574,94 € |
| 5.000 | 1,45207 € | 7.260,35 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,60910 € |







