
PP-017 | |
|---|---|
DigiKey Part Number | CP-017-ND |
Manufacturer | |
Manufacturer Product Number | PP-017 |
Description | CONN PWR PLUG 0.9X3.2MM SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 0.90mm ID (0.035"), 3.20mm OD (0.126") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP-017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 0.90mm ID (0.035"), 3.20mm OD (0.126") | |
Actual Diameter | 0.035" (0.90mm ID), 0.138" (3.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Strain Relief | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 0.354" (9.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | 0°C ~ 40°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Polyvinyl Chloride (PVC) | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,94960 € | 23,74 € |
| 50 | 0,90440 € | 45,22 € |
| 100 | 0,86110 € | 86,11 € |
| 250 | 0,80716 € | 201,79 € |
| 500 | 0,76864 € | 384,32 € |
| 1.000 | 0,73193 € | 731,93 € |
| 3.000 | 0,67736 € | 2.032,08 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |




