
PJ-048H | |
|---|---|
DigiKey Part Number | CP-048H-ND |
Manufacturer | |
Manufacturer Product Number | PJ-048H |
Description | CONN PWR JACK 3X6.5MM KINKED PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 3.00mm ID (0.118"), 6.50mm OD (0.256") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-048H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 3.00mm ID (0.118"), 6.50mm OD (0.256") | |
Actual Diameter | 0.118" (3.00mm ID), 0.287" (7.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Kinked Pin | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.358" (9.10mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,68720 € | 17,18 € |
| 50 | 0,65440 € | 32,72 € |
| 100 | 0,62310 € | 62,31 € |
| 300 | 0,57650 € | 172,95 € |
| 500 | 0,55608 € | 278,04 € |
| 1.000 | 0,52954 € | 529,54 € |
| 2.500 | 0,49638 € | 1.240,95 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |



