




NEMA23-17-01PD-AMT112S | |
|---|---|
DigiKey Part Number | 102-4723-ND |
Manufacturer | |
Manufacturer Product Number | NEMA23-17-01PD-AMT112S |
Description | STEPPER MOTOR W/ INCREMENTAL ENC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 23 200.0 Step 2.8 A 24 ~ 80VDC |
Datasheet | Datasheet |
EDA/CAD Models | NEMA23-17-01PD-AMT112S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 80VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 85 / 600.23 | |
Size / Dimension | Square - 2.252" x 2.252" (57.20mm x 57.20mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.819" (46.20mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 0.7 Ohms | |
Features | Integrated Encoder, Flatted Shaft | |
Rotor Inertia | 3.1gcm² | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,75000 € | 118,75 € |
| 5 | 104,03600 € | 520,18 € |
| Unit Price without VAT: | 118,75000 € |
|---|---|
| Unit Price with VAT: | 138,93750 € |

