
HSS01-B20-CP | |
|---|---|
DigiKey Part Number | 2223-HSS01-B20-CP-ND |
Manufacturer | |
Manufacturer Product Number | HSS01-B20-CP |
Description | HEAT SINK, STAMPING, TO-220, 49. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 9.9W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS01-B20-CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular | |
Length | 1.941" (49.31mm) | |
Width | 1.900" (48.26mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | 9.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 7.59°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,21600 € | 30,40 € |
| 50 | 1,17240 € | 58,62 € |
| 100 | 1,13010 € | 113,01 € |
| 250 | 1,07640 € | 269,10 € |
| 500 | 1,03748 € | 518,74 € |
| 1.000 | 0,99991 € | 999,91 € |
| 5.000 | 0,91773 € | 4.588,65 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |

