


GF1003M | |
|---|---|
DigiKey Part Number | GF1003M-ND |
Manufacturer | |
Manufacturer Product Number | GF1003M |
Description | SPEAKER 8OHM 3W TOP PORT 93DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 250 Hz ~ 13 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | GF1003M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 250 Hz ~ 13 kHz | |
Frequency - Self Resonant | 250Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 3 W | |
Power - Max | 5 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.032" L x 4.032" W (102.40mm x 102.40mm) | |
Height - Seated (Max) | 1.453" (36.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,25000 € | 7,25 € |
| 10 | 5,56400 € | 55,64 € |
| 25 | 5,03200 € | 125,80 € |
| 50 | 4,67080 € | 233,54 € |
| 100 | 4,34120 € | 434,12 € |
| 300 | 3,87587 € | 1.162,76 € |
| 500 | 3,68070 € | 1.840,35 € |
| 1.000 | 3,54998 € | 3.549,98 € |
| Unit Price without VAT: | 7,25000 € |
|---|---|
| Unit Price with VAT: | 8,48250 € |

