




DS04-254-2-08BK-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2-08BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS04-254-2-08BK-SMT-CT-ND - Cut Tape (CT) 2223-DS04-254-2-08BK-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-08BK-SMT-TR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-08BK-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.839" (21.32mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,86640 € | 21,66 € |
| 100 | 0,77210 € | 77,21 € |
| 250 | 0,71548 € | 178,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,65176 € | 521,41 € |
| 1.600 | 0,61844 € | 989,50 € |
| 2.400 | 0,60055 € | 1.441,32 € |
| 4.000 | 0,57969 € | 2.318,76 € |
| 5.600 | 0,56694 € | 3.174,86 € |
| 8.000 | 0,55425 € | 4.434,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |









