Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CMI-9653S-SMT-TR

DigiKey Part Number
102-3737-2-ND - Tape & Reel (TR)
102-3737-1-ND - Cut Tape (CT)
102-3737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMI-9653S-SMT-TR
Description
BUZZER MAGNETIC 3V 9.6X9.6 SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMI-9653S-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
2 ~ 5V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.378" L x 0.378" W (9.60mm x 9.60mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,16900 €21,69 €
251,97520 €49,38 €
501,84200 €92,10 €
1001,71940 €171,94 €
2501,68540 €421,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,54555 €927,33 €
1.2001,44046 €1.728,55 €
1.8001,38311 €2.489,60 €
3.0001,37696 €4.130,88 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,22920 €