


CMT-2412C-050 | |
|---|---|
DigiKey Part Number | 102-3765-ND |
Manufacturer | |
Manufacturer Product Number | CMT-2412C-050 |
Description | BUZZER MAGNETIC 5V 24.50MM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 800Hz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-2412C-050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 6V | |
Frequency | 800Hz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 75°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.965" Dia (24.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,10400 € | 21,04 € |
| 25 | 1,89680 € | 47,42 € |
| 50 | 1,75680 € | 87,84 € |
| 100 | 1,62950 € | 162,95 € |
| 250 | 1,47808 € | 369,52 € |
| 500 | 1,37504 € | 687,52 € |
| 1.000 | 1,28076 € | 1.280,76 € |
| 5.000 | 1,18333 € | 5.916,65 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,22920 € |

