Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2172IDGKR

DigiKey Part Number
296-45116-2-ND - Tape & Reel (TR)
296-45116-1-ND - Cut Tape (CT)
296-45116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2172IDGKR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2172IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
1.6mA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,11000 €11,10 €
251,00960 €25,24 €
1000,89900 €89,90 €
2500,84624 €211,56 €
5000,81446 €407,23 €
1.0000,78830 €788,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76068 €1.901,70 €
5.0000,74404 €3.720,20 €
7.5000,73571 €5.517,82 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,76670 €