
MOP-TFT320102-29A-BLM-TPN | |
|---|---|
DigiKey Part Number | 635-1151-ND |
Manufacturer | |
Manufacturer Product Number | MOP-TFT320102-29A-BLM-TPN |
Description | GRAPHIC DISPLAY TFT RGB 2.9" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 2.9" (73.66mm) 320 x 102 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 2.9" (73.66mm) | |
Viewing Area | 70.08mm W x 22.34mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 102 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.22mm W x 0.22mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,84000 € | 78,84 € |
| 100 | 67,91210 € | 6.791,21 € |
| Unit Price without VAT: | 78,84000 € |
|---|---|
| Unit Price with VAT: | 92,24280 € |

