CFM-8015V-224-308-20 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 160
Unit Price: 8,98000 €
Datasheet

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 570
Unit Price: 6,33000 €
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 30.0 CFM (0.840m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 30.0 CFM (0.840m³/min) 3 Wire Leads
CFM-8015V-224-308-20
CFM-8015V-224-308-20
Fan Bearing Types – Weighing the Pros and Cons

CFM-8015V-224-308-20

DigiKey Part Number
102-5606-ND
Manufacturer
Manufacturer Product Number
CFM-8015V-224-308-20
Description
FAN AXIAL 80X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 30.0 CFM (0.840m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8015V-224-308-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
15.00mm
Air Flow
30.0 CFM (0.840m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
30.8dB(A)
Power (Watts)
1.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.15 lb (68.04 g)
Current Rating (Amps)
0.065A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes