CFM-4020V-150-165 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: 4,61495 €
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.3 CFM (0.176m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4020V-150-165

DigiKey Part Number
CFM-4020V-150-165-ND
Manufacturer
Manufacturer Product Number
CFM-4020V-150-165
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.3 CFM (0.176m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4020V-150-165 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
6.3 CFM (0.176m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
16.5dB(A)
Power (Watts)
560 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.064 lb (29.03 g)
Current Rating (Amps)
0.046A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6004,34603 €2.607,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,34603 €
Unit Price with VAT:5,08486 €