Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.0 CFM (0.280m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.0 CFM (0.280m³/min) 2 Wire Leads
CFM-4010-13-10
CFM-4010-13-10
CUI Devices CFM Series DC Axial Fans | Digi-Key Daily

CFM-4010-13-10

DigiKey Part Number
102-4011-ND
Manufacturer
Manufacturer Product Number
CFM-4010-13-10
Description
FAN AXIAL 40X10.6MM 12VDC WIRE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.0 CFM (0.280m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4010-13-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.60mm
Air Flow
10.0 CFM (0.280m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
37.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.032 lb (14.51 g)
Current Rating (Amps)
0.100A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.789
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,99000 €8,99 €
107,42100 €74,21 €
256,81600 €170,40 €
506,37680 €318,84 €
1005,98250 €598,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,99000 €
Unit Price with VAT:10,51830 €