
CEB-3550-L100 | |
|---|---|
DigiKey Part Number | 2223-CEB-3550-L100-ND |
Manufacturer | |
Manufacturer Product Number | CEB-3550-L100 |
Description | BUZZER ELEMENT STD 2.9 KHZ 35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.9 kHz Standard Buzzer Element 30V p-p 1.378" Dia (35.00mm) 500 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2.9 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 35000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,15900 € | 11,59 € |
| 25 | 1,04320 € | 26,08 € |
| 50 | 0,96500 € | 48,25 € |
| 100 | 0,89380 € | 89,38 € |
| 250 | 0,80940 € | 202,35 € |
| 500 | 0,75202 € | 376,01 € |
| 1.000 | 0,69960 € | 699,60 € |
| 5.000 | 0,60242 € | 3.012,10 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,79010 € |









