


CBL-UA-UB-10WP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-UB-10WP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UB-10WP |
Description | CBL USB2.0 A PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,25000 € | 32,50 € |
| 25 | 3,04600 € | 76,15 € |
| 50 | 2,90040 € | 145,02 € |
| 150 | 2,68407 € | 402,61 € |
| 300 | 2,55593 € | 766,78 € |
| 600 | 2,43398 € | 1.460,39 € |
| 1.050 | 2,33981 € | 2.456,80 € |
| 2.550 | 2,19796 € | 5.604,80 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,46940 € |






