


CBL-UA-UA-15BP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-UA-15BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UA-15BP |
Description | CBL USB2.0 A PLUG TO A PLG 4.92' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 10 | 3,59900 € | 35,99 € |
| 25 | 3,37320 € | 84,33 € |
| 50 | 3,21200 € | 160,60 € |
| 150 | 2,97220 € | 445,83 € |
| 300 | 2,83040 € | 849,12 € |
| 600 | 2,69535 € | 1.617,21 € |
| 1.050 | 2,59108 € | 2.720,63 € |
| 2.550 | 2,43400 € | 6.206,70 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 4,94910 € |










