


CBL-UA-MB-15WP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-MB-15WP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-MB-15WP |
Description | CBL USB2.0 A PLG-MIN B PLG 4.92' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,88000 € | 38,80 € |
| 25 | 3,63640 € | 90,91 € |
| 50 | 3,46260 € | 173,13 € |
| 150 | 3,20420 € | 480,63 € |
| 300 | 3,05127 € | 915,38 € |
| 600 | 2,90568 € | 1.743,41 € |
| 1.050 | 2,79328 € | 2.932,94 € |
| 2.550 | 2,62396 € | 6.691,10 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,34690 € |






