


CBL-A31-C31-20BP | |
|---|---|
DigiKey Part Number | 2223-CBL-A31-C31-20BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-A31-C31-20BP |
Description | CABLE A PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,67000 € | 12,67 € |
| 10 | 10,76200 € | 107,62 € |
| 25 | 10,08800 € | 252,20 € |
| 50 | 9,60640 € | 480,32 € |
| 100 | 9,14800 € | 914,80 € |
| 300 | 8,46617 € | 2.539,85 € |
| 500 | 8,16676 € | 4.083,38 € |
| 1.000 | 7,77751 € | 7.777,51 € |
| Unit Price without VAT: | 12,67000 € |
|---|---|
| Unit Price with VAT: | 14,82390 € |










