
UJ20-C-V-G-SMT-P16-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-V-G-SMT-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-G-SMT-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-V-G-SMT-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-V-G-SMT-P16-TR |
Description | CONN RCPT USB 2.0 TYPE C SMD PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-V-G-SMT-P16-TR Models |
Category | Features 3.0µ" Finish Thickness |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,70560 € | 17,64 € |
| 50 | 0,67180 € | 33,59 € |
| 100 | 0,63970 € | 63,97 € |
| 250 | 0,59960 € | 149,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,56365 € | 338,19 € |
| 1.200 | 0,53675 € | 644,10 € |
| 1.800 | 0,52160 € | 938,88 € |
| 3.000 | 0,50315 € | 1.509,45 € |
| 4.200 | 0,49134 € | 2.063,63 € |
| 6.000 | 0,47914 € | 2.874,84 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

