


TS36-62-35-BK-260-SMT-TR-67 | |
|---|---|
DigiKey Part Number | 2223-TS36-62-35-BK-260-SMT-TR-67TR-ND - Tape & Reel (TR) 2223-TS36-62-35-BK-260-SMT-TR-67CT-ND - Cut Tape (CT) 2223-TS36-62-35-BK-260-SMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS36-62-35-BK-260-SMT-TR-67 |
Description | 6.2 X 6.2 MM, 3.5 MM ACTUATOR, 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS36-62-35-BK-260-SMT-TR-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30800 € | 7,70 € |
| 100 | 0,27550 € | 27,55 € |
| 250 | 0,25524 € | 63,81 € |
| 500 | 0,24090 € | 120,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22027 € | 330,40 € |
| 3.000 | 0,20871 € | 626,13 € |
| 4.500 | 0,20247 € | 911,12 € |
| 7.500 | 0,19517 € | 1.463,78 € |
| 10.500 | 0,19069 € | 2.002,24 € |
| 15.000 | 0,18623 € | 2.793,45 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

