
TS23-46-06-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS23-46-06-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS23-46-06-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS23-46-06-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS23-46-06-BK-260-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS23-46-06-BK-260-SMT-TR Models |
Category | Actuator Height off PCB, Vertical 1.40mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 3.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphthalamide (PPA) |
Actuator Type Flush | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 40,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36680 € | 9,17 € |
| 100 | 0,32780 € | 32,78 € |
| 250 | 0,30360 € | 75,90 € |
| 500 | 0,28660 € | 143,30 € |
| 1.000 | 0,27084 € | 270,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24863 € | 745,89 € |
| 6.000 | 0,23641 € | 1.418,46 € |
| 9.000 | 0,22988 € | 2.068,92 € |
| 15.000 | 0,22230 € | 3.334,50 € |
| 21.000 | 0,21768 € | 4.571,28 € |
| 30.000 | 0,21310 € | 6.393,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

