2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBLH12V-500-02BK

DigiKey Part Number
2223-TBLH12V-500-02BK-ND
Manufacturer
Manufacturer Product Number
TBLH12V-500-02BK
Description
TERMINAL BLOCK, SCREWLESS, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TBLH12V-500-02BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-40°C ~ 130°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.083
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,75000 €1,75 €
101,25800 €12,58 €
251,09680 €27,42 €
500,99260 €49,63 €
1000,90480 €90,48 €
2500,81200 €203,00 €
5000,75714 €378,57 €
1.3860,69620 €964,93 €
5.5440,64163 €3.557,20 €
Manufacturers Standard Package
Unit Price without VAT:1,75000 €
Unit Price with VAT:2,04750 €