5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0010V-500-05GR

DigiKey Part Number
2223-TB0010V-500-05GR-ND
Manufacturer
Manufacturer Product Number
TB0010V-500-05GR
Description
5 POLES, SCREW TYPE, VERTICAL, 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0010V-500-05GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
16 A
Voltage
250 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,14700 €11,47 €
250,99960 €24,99 €
500,90420 €45,21 €
2000,75620 €151,24 €
4000,70170 €280,68 €
6000,67493 €404,96 €
1.0000,64596 €645,96 €
5.0000,58211 €2.910,55 €
Manufacturers Standard Package
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,86030 €