




SJ2-35853A-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35853A-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35853A-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35853A-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-35853A-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 3 CONDUC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35853A-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass; Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,63080 € | 15,77 € |
| 50 | 0,60060 € | 30,03 € |
| 100 | 0,57180 € | 57,18 € |
| 250 | 0,53592 € | 133,98 € |
| 500 | 0,51030 € | 255,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48593 € | 485,93 € |
| 2.000 | 0,46273 € | 925,46 € |
| 3.000 | 0,44968 € | 1.349,04 € |
| 5.000 | 0,43377 € | 2.168,85 € |
| 7.000 | 0,42360 € | 2.965,20 € |
| 10.000 | 0,41308 € | 4.130,80 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |







