
PTN09S1-H02115K1B | |
|---|---|
DigiKey Part Number | 2223-PTN09S1-H02115K1B-ND |
Manufacturer | |
Manufacturer Product Number | PTN09S1-H02115K1B |
Description | ROTARY POT, 9.5MM, SWITCH, 2K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PTN09S1-H02115K1B Models |
Category | Number of Gangs 1 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 2k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.069" x 0.374" Face (1.75mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,05300 € | 20,53 € |
| 25 | 1,90760 € | 47,69 € |
| 50 | 1,80360 € | 90,18 € |
| 100 | 1,70490 € | 170,49 € |
| 300 | 1,55863 € | 467,59 € |
| 500 | 1,49474 € | 747,37 € |
| 1.000 | 1,41202 € | 1.412,02 € |
| 5.000 | 1,23665 € | 6.183,25 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,87820 € |


