
PT01-D225D-B103 | |
|---|---|
DigiKey Part Number | 2223-PT01-D225D-B103-ND |
Manufacturer | |
Manufacturer Product Number | PT01-D225D-B103 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Through Hole Potentiometer 1 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT01-D225D-B103 Models |
Category | Number of Gangs 1 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Top Adjustment |
Series | Rotation 285° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch Detent | Mounting Type Through Hole |
Number of Turns 1.0 | Size - Body Rectangular - 0.492" x 0.394" Face (12.50mm x 10.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,60400 € | 15,10 € |
| 50 | 0,57160 € | 28,58 € |
| 100 | 0,54070 € | 54,07 € |
| 300 | 0,49463 € | 148,39 € |
| 500 | 0,47448 € | 237,24 € |
| 1.000 | 0,44837 € | 448,37 € |
| 5.000 | 0,39289 € | 1.964,45 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

