
PRY1-24V-450-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PRY1-24V-450-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY1-24V-450-1A-EF |
Description | RELAYS, SPST, 5A, 1A, 24VDC, 450 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY1-24V-450-1A-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 19 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,86360 € | 21,59 € |
| 50 | 0,83400 € | 41,70 € |
| 100 | 0,80550 € | 80,55 € |
| 300 | 0,76227 € | 228,68 € |
| 500 | 0,74292 € | 371,46 € |
| 1.000 | 0,71744 € | 717,44 € |
| 5.000 | 0,66152 € | 3.307,60 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |



