
PRL1-5V-DC-2A | |
|---|---|
DigiKey Part Number | 2223-PRL1-5V-DC-2A-ND |
Manufacturer | |
Manufacturer Product Number | PRL1-5V-DC-2A |
Description | RELAY GEN PURPOSE DPST 16A 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL1-5V-DC-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 5540VA | |
Coil Current | 240.4 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,43300 € | 34,33 € |
| 25 | 3,27840 € | 81,96 € |
| 50 | 3,16620 € | 158,31 € |
| 100 | 3,05760 € | 305,76 € |
| 250 | 2,91976 € | 729,94 € |
| 500 | 2,81946 € | 1.409,73 € |
| 1.000 | 2,72258 € | 2.722,58 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,51620 € |

