
PR25-36V-S-360-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR25-36V-S-360-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR25-36V-S-360-1A-E |
Description | RELAY GEN PURPOSE SPST 15A 36V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 36VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-36V-S-360-1A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 27 VDC | |
Must Release Voltage | 3.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.6 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 20 | 0,86100 € | 17,22 € |
| 40 | 0,83150 € | 33,26 € |
| 60 | 0,81483 € | 48,89 € |
| 100 | 0,79420 € | 79,42 € |
| 260 | 0,75696 € | 196,81 € |
| 500 | 0,73248 € | 366,24 € |
| 1.000 | 0,70734 € | 707,34 € |
| 5.000 | 0,65221 € | 3.261,05 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

